
PR28-12V-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR28-12V-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-12V-360-1A-E |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-12V-360-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 Kč | 29,16 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 25 | 24,78760 Kč | 619,69 Kč |
| 50 | 23,93780 Kč | 1 196,89 Kč |
| 100 | 23,11920 Kč | 2 311,92 Kč |
| 300 | 21,87637 Kč | 6 562,91 Kč |
| 500 | 21,32076 Kč | 10 660,38 Kč |
| 1 000 | 20,58941 Kč | 20 589,41 Kč |
| 5 000 | 18,98421 Kč | 94 921,05 Kč |
| Unit Price without VAT: | 29,16000 Kč |
|---|---|
| Unit Price with VAT: | 35,28360 Kč |





