
PR26-5V-S-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PR26-5V-S-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR26-5V-S-900-1A-EF |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-5V-S-900-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 185.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 84,34900 Kč | 843,49 Kč |
| 40 | 78,67425 Kč | 3 146,97 Kč |
| 80 | 75,98125 Kč | 6 078,50 Kč |
| 120 | 74,44492 Kč | 8 933,39 Kč |
| 280 | 71,33396 Kč | 19 973,51 Kč |
| 520 | 69,14158 Kč | 35 953,62 Kč |
| 1 000 | 66,89816 Kč | 66 898,16 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |







