
PR25-24V-S-360-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PR25-24V-S-360-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR25-24V-S-360-1A-EF |
Description | RELAY GEN PURPOSE SPST 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-24V-S-360-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 20 | 17,85150 Kč | 357,03 Kč |
| 40 | 17,24200 Kč | 689,68 Kč |
| 60 | 16,89317 Kč | 1 013,59 Kč |
| 100 | 16,46610 Kč | 1 646,61 Kč |
| 260 | 15,69381 Kč | 4 080,39 Kč |
| 500 | 15,18590 Kč | 7 592,95 Kč |
| 1 000 | 14,66494 Kč | 14 664,94 Kč |
| 5 000 | 13,52213 Kč | 67 610,65 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |




