General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9422-1AE-24DEF

DigiKey Part Number
3385-AZ9422-1AE-24DEF-ND
Manufacturer
Manufacturer Product Number
AZ9422-1AE-24DEF
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CQC, CUR, TUV, UL
Load - Max Switching
4700VA, 480W
Relay Type
Coil Current
15 mA
Coil Resistance
1.6 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1035,19300 Kč351,93 Kč
2533,60520 Kč840,13 Kč
5032,45880 Kč1 622,94 Kč
10031,34580 Kč3 134,58 Kč
30029,66037 Kč8 898,11 Kč
50028,90710 Kč14 453,55 Kč
1 00027,91495 Kč27 914,95 Kč
5 00025,73817 Kč128 690,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč