
PR12-12V-360-1C | |
|---|---|
DigiKey Part Number | 2223-PR12-12V-360-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR12-12V-360-1C |
Description | RELAY GEN PURPOSE SPDT 15A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR12-12V-360-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 3750VA, 420W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,71080 Kč | 592,77 Kč |
| 50 | 22,90040 Kč | 1 145,02 Kč |
| 100 | 22,11720 Kč | 2 211,72 Kč |
| 250 | 21,12064 Kč | 5 280,16 Kč |
| 500 | 20,39620 Kč | 10 198,10 Kč |
| 1 000 | 19,69654 Kč | 19 696,54 Kč |
| 5 000 | 18,16113 Kč | 90 805,65 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



