Power Barrel Connector Jack 1.40mm ID (0.055"), 4.00mm OD (0.157") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-109H

DigiKey Part Number
2223-PJ-109H-ND
Manufacturer
Manufacturer Product Number
PJ-109H
Description
1.4 X 7.0 MM, 5.0 A, PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.40mm ID (0.055"), 4.00mm OD (0.157") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PJ-109H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
1.40mm ID (0.055"), 4.00mm OD (0.157")
Actual Diameter
0.059" (1.50mm ID), 0.276" (7.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.346" (8.80mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,19200 Kč111,92 Kč
2510,49920 Kč262,48 Kč
509,99080 Kč499,54 Kč
1009,51420 Kč951,42 Kč
2508,91828 Kč2 229,57 Kč
5008,49160 Kč4 245,80 Kč
1 0008,08612 Kč8 086,12 Kč
2 5007,57969 Kč18 949,23 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč