
ADC-039-6 | |
|---|---|
DigiKey Part Number | 2057-ADC-039-6-ND |
Manufacturer | |
Manufacturer Product Number | ADC-039-6 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Adam Tech | Features Board Guide |
Series | Insulation Color Black |
Packaging Tray | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 2 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Female | Operating Temperature -20°C ~ 70°C |
Industry Recognized Mating Diameter 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 | Contact Material - Plating Silver |
Actual Diameter 0.057" (1.45mm ID), 0.154" (3.90mm OD) | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Kinked Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 19,34320 Kč | 483,58 Kč |
| 50 | 18,41520 Kč | 920,76 Kč |
| 100 | 17,53540 Kč | 1 753,54 Kč |
| 300 | 16,22657 Kč | 4 867,97 Kč |
| 500 | 15,65148 Kč | 7 825,74 Kč |
| 1 000 | 14,90417 Kč | 14 904,17 Kč |
| 2 500 | 13,97131 Kč | 34 928,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




