
NSIM-4-B | |
|---|---|
DigiKey Part Number | 2223-NSIM-4-BTR-ND - Tape & Reel (TR) 2223-NSIM-4-BCT-ND - Cut Tape (CT) 2223-NSIM-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-4-B |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 24,82200 Kč | 620,55 Kč |
| 50 | 23,93800 Kč | 1 196,90 Kč |
| 100 | 23,08970 Kč | 2 308,97 Kč |
| 250 | 22,01072 Kč | 5 502,68 Kč |
| 500 | 21,22976 Kč | 10 614,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,47681 Kč | 20 476,81 Kč |
| 2 000 | 19,75111 Kč | 39 502,22 Kč |
| 3 000 | 19,33871 Kč | 58 016,13 Kč |
| 5 000 | 18,83158 Kč | 94 157,90 Kč |
| 7 000 | 18,50484 Kč | 129 533,88 Kč |
| 10 000 | 18,16476 Kč | 181 647,60 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


