
MSD-2-A | |
|---|---|
DigiKey Part Number | 2223-MSD-2-ATR-ND - Tape & Reel (TR) 2223-MSD-2-ACT-ND - Cut Tape (CT) 2223-MSD-2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-2-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-2-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.028" (0.70mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 9 (8 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 9,13840 Kč | 228,46 Kč |
| 50 | 8,81500 Kč | 440,75 Kč |
| 100 | 8,50000 Kč | 850,00 Kč |
| 250 | 8,10188 Kč | 2 025,47 Kč |
| 500 | 7,81378 Kč | 3 906,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,53618 Kč | 7 536,18 Kč |
| 2 000 | 7,26857 Kč | 14 537,14 Kč |
| 3 000 | 7,11664 Kč | 21 349,92 Kč |
| 5 000 | 6,92972 Kč | 34 648,60 Kč |
| 7 000 | 6,80935 Kč | 47 665,45 Kč |
| 10 000 | 6,68410 Kč | 66 841,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










