
| MPB02-1C00-R-D | |
|---|---|
| DigiKey Part Number | 2223-MPB02-1C00-R-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPB02-1C00-R-D | 
| Description | SPST, THROUGH HOLE, 0 MM PUSH, O | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPB02-1C00-R-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Mounting Type | Through Hole, Right Angle | |
| Type | Standard | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 14mA (DC) | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Round, Plunger | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | White | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -25°C ~ 80°C | |
| Mechanical Life | 20,000 Cycles | |
| Electrical Life | 20,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 81,14000 Kč | 81,14 Kč | 
| 10 | 70,15800 Kč | 701,58 Kč | 
| 25 | 66,15480 Kč | 1 653,87 Kč | 
| 50 | 63,28360 Kč | 3 164,18 Kč | 
| 100 | 60,53090 Kč | 6 053,09 Kč | 
| 300 | 56,40367 Kč | 16 921,10 Kč | 
| 500 | 54,57830 Kč | 27 289,15 Kč | 
| 1 000 | 52,19143 Kč | 52 191,43 Kč | 
| Unit Price without VAT: | 81,14000 Kč | 
|---|---|
| Unit Price with VAT: | 98,17940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic