


HSS-B20-0953H-02 | |
|---|---|
DigiKey Part Number | 102-4181-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0953H-02 |
Description | HEATSINK TO-220 2.9W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0953H-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 2.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.24°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.92°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 50 | 13,76620 Kč | 688,31 Kč |
| 100 | 13,26860 Kč | 1 326,86 Kč |
| 250 | 12,63912 Kč | 3 159,78 Kč |
| 500 | 12,18262 Kč | 6 091,31 Kč |
| 1 000 | 11,74208 Kč | 11 742,08 Kč |
| 5 000 | 10,77823 Kč | 53 891,15 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |







