
HSE-B18254-0396H | |
---|---|
DigiKey Part Number | 102-4231-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B18254-0396H |
Description | HEAT SINK, EXTRUSION,TO-218, 25. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Alloy 8.2W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B18254-0396H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 8.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.29°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.15°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,95000 Kč | 38,95 Kč |
10 | 34,47400 Kč | 344,74 Kč |
25 | 32,84480 Kč | 821,12 Kč |
50 | 31,65320 Kč | 1 582,66 Kč |
100 | 30,51180 Kč | 3 051,18 Kč |
250 | 29,06284 Kč | 7 265,71 Kč |
600 | 27,74105 Kč | 16 644,63 Kč |
1 200 | 26,73635 Kč | 32 083,62 Kč |
5 400 | 24,67599 Kč | 133 250,35 Kč |
Unit Price without VAT: | 38,95000 Kč |
---|---|
Unit Price with VAT: | 47,12950 Kč |