
V9733E1-LP | |
---|---|
DigiKey Part Number | 123-V9733E1-LP-ND |
Manufacturer | |
Manufacturer Product Number | V9733E1-LP |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.0W @ 40°C Board Level, Vertical |
EDA/CAD Models | V9733E1-LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 24,99933 Kč | 24 999,33 Kč |
Unit Price without VAT: | 24,99933 Kč |
---|---|
Unit Price with VAT: | 30,24919 Kč |