
HSB36-353510 | |
|---|---|
DigiKey Part Number | 2223-HSB36-353510-ND |
Manufacturer | |
Manufacturer Product Number | HSB36-353510 |
Description | HEAT SINK, BGA, 35 X 35 X 10 MM, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 5.9W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB36-353510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 5.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.72°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 $ | 1,91 $ |
| 10 | 1,69300 $ | 16,93 $ |
| 25 | 1,61320 $ | 40,33 $ |
| 50 | 1,55480 $ | 77,74 $ |
| 100 | 1,49870 $ | 149,87 $ |
| 250 | 1,42752 $ | 356,88 $ |
| 640 | 1,35794 $ | 869,08 $ |
| 1 280 | 1,30876 $ | 1 675,21 $ |
| 5 120 | 1,21551 $ | 6 223,41 $ |
| Unit Price without VAT: | 1,91000 $ |
|---|---|
| Unit Price with VAT: | 2,31110 $ |



