


HSB14-353518 | |
|---|---|
DigiKey Part Number | 2223-HSB14-353518-ND |
Manufacturer | |
Manufacturer Product Number | HSB14-353518 |
Description | HEAT SINK, BGA, 35 X 35 X 18 MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 8.4W @ 75°C Top Mount |
Datasheet | Datasheet |
Category | Length 1.378" (35.00mm) |
Mfr | Width 1.378" (35.00mm) |
Series | Fin Height 0.709" (18.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 8.4W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.60°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 8.97°C/W |
Package Cooled | Material |
Attachment Method Adhesive (Not Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 48 | 36,39208 Kč | 1 746,82 Kč |
| 96 | 35,07760 Kč | 3 367,45 Kč |
| 144 | 34,33028 Kč | 4 943,56 Kč |
| 288 | 33,08934 Kč | 9 529,73 Kč |
| 528 | 32,03945 Kč | 16 916,83 Kč |
| 1 008 | 30,95601 Kč | 31 203,66 Kč |
| 5 040 | 28,41050 Kč | 143 188,92 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |





