
HSB33-272710 | |
|---|---|
DigiKey Part Number | 2223-HSB33-272710-ND |
Manufacturer | |
Manufacturer Product Number | HSB33-272710 |
Description | HEAT SINK, BGA, 27 X 27 X 10 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 4.4W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB33-272710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 4.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.22°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 25,81080 Kč | 645,27 Kč |
| 50 | 24,87840 Kč | 1 243,92 Kč |
| 100 | 23,98180 Kč | 2 398,18 Kč |
| 250 | 22,84248 Kč | 5 710,62 Kč |
| 700 | 21,62614 Kč | 15 138,30 Kč |
| 1 400 | 20,84306 Kč | 29 180,28 Kč |
| 5 600 | 19,35858 Kč | 108 408,05 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


