


HSB19-272718 | |
|---|---|
DigiKey Part Number | 2223-HSB19-272718-ND |
Manufacturer | |
Manufacturer Product Number | HSB19-272718 |
Description | HEAT SINK, BGA, 27 X 27 X 18 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 6.8W @ 75°C Top Mount |
Datasheet | Datasheet |
Category | Length 1.063" (27.00mm) |
Mfr | Width 1.063" (27.00mm) |
Series | Fin Height 0.709" (18.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 6.8W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.50°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 11.11°C/W |
Package Cooled | Material |
Attachment Method Adhesive (Not Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 39,08300 Kč | 390,83 Kč |
| 25 | 37,23960 Kč | 930,99 Kč |
| 50 | 35,89240 Kč | 1 794,62 Kč |
| 117 | 34,30821 Kč | 4 014,06 Kč |
| 351 | 32,36288 Kč | 11 359,37 Kč |
| 585 | 31,49537 Kč | 18 424,79 Kč |
| 1 053 | 30,52548 Kč | 32 143,33 Kč |
| 5 031 | 28,08329 Kč | 141 287,03 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |



