HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD05-19-TH-TR

DigiKey Part Number
2223-HD05-19-TH-TR-ND - Tape & Reel (TR)
2223-HD05-19-TH-TRCT-ND - Cut Tape (CT)
2223-HD05-19-TH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD05-19-TH-TR
Description
HDMI 2.0, RECEPTACLE CONNECTOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HD05-19-TH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,22100 Kč282,21 Kč
2526,44920 Kč661,23 Kč
5025,18500 Kč1 259,25 Kč
10023,97970 Kč2 397,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45021,56402 Kč9 703,81 Kč
90020,53488 Kč18 481,39 Kč
1 35019,95556 Kč26 940,01 Kč
2 25019,24947 Kč43 311,31 Kč
3 15018,79814 Kč59 214,14 Kč
4 50018,33139 Kč82 491,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč