


DS05-127-2-04BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS05-127-2-04BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-04BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-04BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-04BK-SMT-TR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-04BK-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.094" (2.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.262" (6.65mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KE04RXGR | CIT Relay and Switch | 1 248 | 2449-KE04RXGRCT-ND | 43,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,05300 Kč | 300,53 Kč |
| 25 | 27,90480 Kč | 697,62 Kč |
| 100 | 24,85560 Kč | 2 485,56 Kč |
| 250 | 23,04448 Kč | 5 761,12 Kč |
| 500 | 21,80026 Kč | 10 900,13 Kč |
| 1 000 | 20,67009 Kč | 20 670,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,65496 Kč | 39 309,92 Kč |
| 4 000 | 18,75181 Kč | 75 007,24 Kč |
| 6 000 | 18,27338 Kč | 109 640,28 Kč |
| 10 000 | 17,72048 Kč | 177 204,80 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |










