


DS05-127-2-02BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS05-127-2-02BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-02BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-02BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-02BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-02BK-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.094" (2.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.162" (4.11mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 26,84100 Kč | 268,41 Kč |
| 25 | 24,93480 Kč | 623,37 Kč |
| 100 | 22,21320 Kč | 2 221,32 Kč |
| 250 | 20,58940 Kč | 5 147,35 Kč |
| 500 | 19,47194 Kč | 9 735,97 Kč |
| 1 000 | 18,45503 Kč | 18 455,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,54000 Kč | 35 080,00 Kč |
| 4 000 | 16,72476 Kč | 66 899,04 Kč |
| 6 000 | 16,29253 Kč | 97 755,18 Kč |
| 10 000 | 15,79254 Kč | 157 925,40 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |




