

DS04-254-2L-08BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2L-08BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-08BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-08BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.839" (21.32mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 21 | 20,31429 Kč | 426,60 Kč |
| 42 | 19,19333 Kč | 806,12 Kč |
| 105 | 17,78086 Kč | 1 866,99 Kč |
| 252 | 16,53175 Kč | 4 166,00 Kč |
| 504 | 15,62621 Kč | 7 875,61 Kč |
| 1 008 | 14,79984 Kč | 14 918,24 Kč |
| 2 520 | 13,83054 Kč | 34 852,96 Kč |
| 5 019 | 13,19258 Kč | 66 213,56 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |








