SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

ADM6328-25ARTZ-R7

DigiKey Part Number
ADM6328-25ARTZ-R7TR-ND - Tape & Reel (TR)
ADM6328-25ARTZ-R7CT-ND - Cut Tape (CT)
ADM6328-25ARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6328-25ARTZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM6328-25ARTZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,07000 Kč82,07 Kč
1052,72100 Kč527,21 Kč
2545,08440 Kč1 127,11 Kč
10036,44630 Kč3 644,63 Kč
25032,20320 Kč8 050,80 Kč
50029,59318 Kč14 796,59 Kč
1 00027,40686 Kč27 406,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,55825 Kč79 674,75 Kč
Manufacturers Standard Package
Unit Price without VAT:82,07000 Kč
Unit Price with VAT:99,30470 Kč