


DS04-254-2L-01BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2L-01BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-01BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-01BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.144" (3.66mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.139" (3.54mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 120 | 11,27242 Kč | 1 352,69 Kč |
| 360 | 10,28669 Kč | 3 703,21 Kč |
| 600 | 9,86522 Kč | 5 919,13 Kč |
| 1 080 | 9,41294 Kč | 10 165,98 Kč |
| 2 520 | 8,82349 Kč | 22 235,19 Kč |
| 5 040 | 8,39624 Kč | 42 317,05 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











