
PT6KV-102A2020 | |
|---|---|
DigiKey Part Number | 1993-1043-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-102A2020 |
Description | TRIMMER 1K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 12,11160 Kč | 302,79 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 10,83920 Kč | 1 083,92 Kč |
| 250 | 10,06644 Kč | 2 516,61 Kč |
| 500 | 9,51546 Kč | 4 757,73 Kč |
| 2 000 | 8,49674 Kč | 16 993,48 Kč |
| 6 000 | 7,76356 Kč | 46 581,36 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











