


DS02C-254-1L-06BE | |
|---|---|
DigiKey Part Number | 2223-DS02C-254-1L-06BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02C-254-1L-06BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02C-254-1L-06BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.662" (16.81mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBP 2106 N | Knitter-Switch | 49 | 3746-DBP2106N-ND | 42,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 28 | 21,47357 Kč | 601,26 Kč |
| 112 | 19,13491 Kč | 2 143,11 Kč |
| 252 | 17,88937 Kč | 4 508,12 Kč |
| 504 | 16,91282 Kč | 8 524,06 Kč |
| 1 008 | 16,02211 Kč | 16 150,29 Kč |
| 2 520 | 14,97930 Kč | 37 747,84 Kč |
| 5 012 | 14,29517 Kč | 71 647,39 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


