
DBP 2106 N | |
|---|---|
DigiKey Part Number | 3746-DBP2106N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2106 N |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.402" (10.20mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Piano | Length 0.661" (16.80mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 35,78800 Kč | 357,88 Kč |
| 27 | 32,99815 Kč | 890,95 Kč |
| 108 | 29,39463 Kč | 3 174,62 Kč |
| 270 | 27,26741 Kč | 7 362,20 Kč |
| 513 | 25,91692 Kč | 13 295,38 Kč |
| 1 026 | 24,59221 Kč | 25 231,61 Kč |
| 2 511 | 23,08507 Kč | 57 966,61 Kč |
| 5 022 | 22,06970 Kč | 110 834,03 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

