


DS02C-254-1L-05BE | |
|---|---|
DigiKey Part Number | 2223-DS02C-254-1L-05BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02C-254-1L-05BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02C-254-1L-05BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.562" (14.27mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBP 2105 N | Knitter-Switch | 300 | 3746-DBP2105N-ND | 38,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 33 | 15,72364 Kč | 518,88 Kč |
| 132 | 14,01265 Kč | 1 849,67 Kč |
| 264 | 13,22587 Kč | 3 491,63 Kč |
| 528 | 12,49710 Kč | 6 598,47 Kč |
| 1 023 | 11,85889 Kč | 12 131,64 Kč |
| 2 508 | 11,08568 Kč | 27 802,89 Kč |
| 5 016 | 10,56001 Kč | 52 969,01 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

