
DBP 2105 N | |
|---|---|
DigiKey Part Number | 3746-DBP2105N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2105 N |
Description | DUAL-IN-LINE-SWITCH, PIANO-TYPE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Knitter-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.561" (14.25mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 32,51400 Kč | 325,14 Kč |
| 32 | 29,55625 Kč | 945,80 Kč |
| 128 | 26,32516 Kč | 3 369,62 Kč |
| 256 | 24,86855 Kč | 6 366,35 Kč |
| 512 | 23,53250 Kč | 12 048,64 Kč |
| 1 024 | 22,32089 Kč | 22 856,59 Kč |
| 2 528 | 20,92859 Kč | 52 907,48 Kč |
| 5 024 | 20,00671 Kč | 100 513,71 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

