Ultrasonic Sensor 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 300kHz
The Basics of Ultrasonic Sensors

CUSA-TR07-01-400-TH67

DigiKey Part Number
2223-CUSA-TR07-01-400-TH67-ND
Manufacturer
Manufacturer Product Number
CUSA-TR07-01-400-TH67
Description
ULT SEN TX/RX 300KHZ 400VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-TR07-01-400-TH67 Models
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
300kHz
Series
Voltage - Rated
400Vp-p
Packaging
Box
Beam Angle
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1403,35000 Kč403,35 Kč
5367,64000 Kč1 838,20 Kč
10354,41800 Kč3 544,18 Kč
25338,58480 Kč8 464,62 Kč
50327,75260 Kč16 387,63 Kč
100317,82110 Kč31 782,11 Kč
500297,80320 Kč148 901,60 Kč
Manufacturers Standard Package
Unit Price without VAT:403,35000 Kč
Unit Price with VAT:488,05350 Kč