Ultrasonic Sensor 30.5kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-T75-120-2200-WC

DigiKey Part Number
2223-CUSA-T75-120-2200-WC-ND
Manufacturer
Manufacturer Product Number
CUSA-T75-120-2200-WC
Description
ULT SEN TX 30.5KHZ 160VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 30.5kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Type
Transmitter
Frequency
30.5kHz
Voltage - Rated
160Vp-p
Beam Angle
75°
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
555,05600 Kč275,28 Kč
1052,55800 Kč525,58 Kč
2549,58880 Kč1 239,72 Kč
5047,56040 Kč2 378,02 Kč
10045,70210 Kč4 570,21 Kč
50041,96576 Kč20 982,88 Kč
1 00040,57528 Kč40 575,28 Kč
5 00037,77402 Kč188 870,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč