6 Ohms General Purpose Speaker 20 W 1.2 kHz ~ 20 kHz Top Round, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTW-403614-206SE

DigiKey Part Number
2223-CTW-403614-206SE-ND
Manufacturer
Manufacturer Product Number
CTW-403614-206SE
Description
TWEETER, 40MM, POLYESTER, 20W, 6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 20 W 1.2 kHz ~ 20 kHz Top Round, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
20 W
Series
Power - Max
25 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round, Rectangular Frame
Technology
Magnetic
Material - Cone
Polyester
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
1.2 kHz ~ 20 kHz
Termination
Solder Pads
Frequency - Self Resonant
1.5kHz
Size / Dimension
1.575" L x 1.437" W (40.00mm x 36.50mm)
Impedance
6 Ohms
Height - Seated (Max)
0.551" (14.00mm)
Efficiency - dBA
84.00
Operating Temperature
-25°C ~ 55°C
Efficiency - Testing
1W/1M
Distortion Rating
10% Max @ 2kHz, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1226,15000 Kč226,15 Kč
10174,01000 Kč1 740,10 Kč
40149,75775 Kč5 990,31 Kč
80139,20625 Kč11 136,50 Kč
120133,46150 Kč16 015,38 Kč
280122,37786 Kč34 265,80 Kč
520114,99917 Kč59 799,57 Kč
1 000114,57034 Kč114 570,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,15000 Kč
Unit Price with VAT:273,64150 Kč