1 Port RJ45 Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ011-ML3-TH

DigiKey Part Number
2223-CRJ011-ML3-TH-ND
Manufacturer
Manufacturer Product Number
CRJ011-ML3-TH
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
CRJ011-ML3-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.60mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 358
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10100,49600 Kč1 004,96 Kč
2594,20560 Kč2 355,14 Kč
5089,70340 Kč4 485,17 Kč
10085,42200 Kč8 542,20 Kč
25080,07376 Kč20 018,44 Kč
50076,25382 Kč38 126,91 Kč
1 20071,68980 Kč86 027,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč