


CPT-4013-100T | |
|---|---|
DigiKey Part Number | 2223-CPT-4013-100T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-4013-100T |
Description | BUZZER PIEZO 9V 40.00MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 30mA 3.5kHz 85dB @ 9V, 300cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-4013-100T Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 9V, 300cm |
Series | Current - Supply 30mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 9 V | Size / Dimension 1.575" Dia (40.00mm) |
Voltage Range 5.5 ~ 16V | Height - Seated (Max) 0.531" (13.50mm) |
Frequency 3.5kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 67,92900 Kč | 679,29 Kč |
| 25 | 61,29720 Kč | 1 532,43 Kč |
| 84 | 53,71488 Kč | 4 512,05 Kč |
| 168 | 49,89899 Kč | 8 383,03 Kč |
| 252 | 47,82210 Kč | 12 051,17 Kč |
| 504 | 44,51450 Kč | 22 435,31 Kč |
| 1 008 | 41,48709 Kč | 41 818,99 Kč |
| 5 040 | 39,63372 Kč | 199 753,95 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |


