
CPT-3016-105T | |
|---|---|
DigiKey Part Number | 2223-CPT-3016-105T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3016-105T |
Description | 30MM, PIEZO, 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 3mA 3.25kHz 105dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3016-105T Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 105dB @ 12V, 30cm |
Series | Current - Supply 3mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 1.205" Dia (30.60mm) |
Voltage Range 5.5 ~ 16V | Height - Seated (Max) 0.650" (16.50mm) |
Frequency 3.25kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 48 | 66,87854 Kč | 3 210,17 Kč |
| 96 | 62,08188 Kč | 5 959,86 Kč |
| 144 | 59,47535 Kč | 8 564,45 Kč |
| 288 | 55,32316 Kč | 15 933,07 Kč |
| 528 | 51,98438 Kč | 27 447,75 Kč |
| 1 008 | 48,69452 Kč | 49 084,08 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |





