


CPT-3529-L100 | |
|---|---|
DigiKey Part Number | 102-CPT-3529-L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3529-L100 |
Description | BUZZER ELEMENT FDBK 2.9KHZ 35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3529-L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 24,01800 Kč | 240,18 Kč |
| 25 | 21,85000 Kč | 546,25 Kč |
| 50 | 20,35540 Kč | 1 017,77 Kč |
| 100 | 18,97870 Kč | 1 897,87 Kč |
| 250 | 17,32248 Kč | 4 330,62 Kč |
| 500 | 16,18240 Kč | 8 091,20 Kč |
| 1 000 | 15,12927 Kč | 15 129,27 Kč |
| 5 000 | 13,89300 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |





