


CPT-3055-90PM | |
|---|---|
DigiKey Part Number | 102-CPT-3055-90PM-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3055-90PM |
Description | BUZZER PIEZO 12V 30MM FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 2.5kHz 80dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3055-90PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 25 | 27,26400 Kč | 681,60 Kč |
| 50 | 25,21860 Kč | 1 260,93 Kč |
| 100 | 23,36030 Kč | 2 336,03 Kč |
| 300 | 20,75023 Kč | 6 225,07 Kč |
| 500 | 19,66000 Kč | 9 830,00 Kč |
| 1 000 | 18,29199 Kč | 18 291,99 Kč |
| 5 000 | 15,87974 Kč | 79 398,70 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


