



PT-2725WQ | |
|---|---|
DigiKey Part Number | 458-1253-ND |
Manufacturer | |
Manufacturer Product Number | PT-2725WQ |
Description | BUZZER PIEZO 5V 30MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 2.5kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 33,50440 Kč | 837,61 Kč |
| 50 | 31,01400 Kč | 1 550,70 Kč |
| 100 | 28,74210 Kč | 2 874,21 Kč |
| 250 | 26,04760 Kč | 6 511,90 Kč |
| 500 | 24,21490 Kč | 12 107,45 Kč |
| 1 000 | 22,53967 Kč | 22 539,67 Kč |
| 5 000 | 20,05074 Kč | 100 253,70 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



