
CPT-1985-88-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPT-1985-88-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-1985-88-SMT-TRCT-ND - Cut Tape (CT) 2223-CPT-1985-88-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-1985-88-SMT-TR |
Description | BUZZER PIEZO 12V 0.75X 0.75 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 38mA 2kHz 88dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1985-88-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 18V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 38mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 50 | 35,39420 Kč | 1 769,71 Kč |
| 100 | 33,02780 Kč | 3 302,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,33850 Kč | 6 667,70 Kč |
| 400 | 30,99410 Kč | 12 397,64 Kč |
| 600 | 29,71777 Kč | 17 830,66 Kč |
| 1 000 | 28,20136 Kč | 28 201,36 Kč |
| 1 400 | 27,25496 Kč | 38 156,94 Kč |
| 2 000 | 26,29485 Kč | 52 589,70 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




