
CPT-191985-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPT-191985-SMT-TRCT-ND - Cut Tape (CT) 2223-CPT-191985-SMT-TRDKR-ND - Digi-Reel® 2223-CPT-191985-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | CPT-191985-SMT-TR |
Description | BUZZER, 19 MM X 8.5 MM DEEP, M, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 38mA 2kHz 88dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-191985-SMT-TR Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 88dB @ 12V, 10cm |
Series | Current - Supply 38mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 18V | Size / Dimension 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 36,20500 Kč | 362,05 Kč |
| 25 | 32,95160 Kč | 823,79 Kč |
| 50 | 30,71600 Kč | 1 535,80 Kč |
| 100 | 28,65550 Kč | 2 865,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,95475 Kč | 5 790,95 Kč |
| 400 | 26,91193 Kč | 10 764,77 Kč |
| 600 | 25,79930 Kč | 15 479,58 Kč |
| 1 000 | 24,47789 Kč | 24 477,89 Kč |
| 1 400 | 23,65341 Kč | 33 114,77 Kč |
| 2 000 | 22,81686 Kč | 45 633,72 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |






