
CT18P-18S200-1 | |
|---|---|
DigiKey Part Number | 2603-CT18P-18S200-1TR-ND - Tape & Reel (TR) 2603-CT18P-18S200-1CT-ND - Cut Tape (CT) 2603-CT18P-18S200-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT18P-18S200-1 |
Description | BUZZER PIEZO 12V 18X18MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 5mA 2kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT18P-18S200-1 Models |
Category | Operating Mode Single Tone |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 105°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 18V | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.315" (8.00mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 25 | 35,68000 Kč | 892,00 Kč |
| 50 | 33,02560 Kč | 1 651,28 Kč |
| 100 | 30,61090 Kč | 3 061,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,74676 Kč | 6 936,69 Kč |
| 500 | 25,79814 Kč | 12 899,07 Kč |
| 750 | 24,73676 Kč | 18 552,57 Kč |
| 1 250 | 23,47577 Kč | 29 344,71 Kč |
| 1 750 | 22,68864 Kč | 39 705,12 Kč |
| 2 500 | 21,89008 Kč | 54 725,20 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |






