


CPT-1117-83-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CPT-1117-83-SMT-TR-ND - Tape & Reel (TR) 102-CPT-1117-83-SMT-CT-ND - Cut Tape (CT) 102-CPT-1117-83-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-1117-83-SMT-TR |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 83dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1117-83-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 Kč | 31,42 Kč |
| 10 | 24,65500 Kč | 246,55 Kč |
| 25 | 22,43720 Kč | 560,93 Kč |
| 50 | 20,90180 Kč | 1 045,09 Kč |
| 100 | 19,49110 Kč | 1 949,11 Kč |
| 250 | 17,79164 Kč | 4 447,91 Kč |
| 500 | 17,54030 Kč | 8 770,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,54215 Kč | 29 084,30 Kč |
| 4 000 | 14,33013 Kč | 57 320,52 Kč |
| Unit Price without VAT: | 31,42000 Kč |
|---|---|
| Unit Price with VAT: | 38,01820 Kč |











