
CPS-5447-1105PM | |
|---|---|
DigiKey Part Number | 2223-CPS-5447-1105PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-5447-1105PM |
Description | BUZZER 12V 2.13 X 1.85BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 103dB @ 12V, 100cm |
Manufacturer Same Sky (Formerly CUI Devices) | Current - Supply 130mA |
Series | Port Location User Defined |
Packaging Box | Operating Temperature -10°C ~ 65°C |
Part Status Active | Ingress Protection IP44 |
Driver Circuitry Indicator, Internally Driven | Mounting Type Bracket Mount |
Input Type DC | Termination Wire Leads |
Voltage - Rated 12 V | Size / Dimension 2.126" L x 1.850" W (54.00mm x 47.00mm) |
Voltage Range 6 ~ 15V | Height - Seated (Max) 2.894" (73.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 10 | 176,80300 Kč | 1 768,03 Kč |
| 25 | 160,01320 Kč | 4 000,33 Kč |
| 50 | 148,61540 Kč | 7 430,77 Kč |
| 200 | 128,68835 Kč | 25 737,67 Kč |
| 400 | 119,97313 Kč | 47 989,25 Kč |
| 600 | 116,64388 Kč | 69 986,33 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |



