
PPL250U-120L6 | |
|---|---|
DigiKey Part Number | 993-PPL250U-120L6-ND |
Manufacturer | |
Manufacturer Product Number | PPL250U-120L6 |
Description | AC/DC DESKTOP ADAPTER 12V 240W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
No Load Power Consumption | 154mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.4mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,01000 Kč | 2 222,01 Kč |
| 10 | 2 221,84000 Kč | 22 218,40 Kč |
| Unit Price without VAT: | 2 222,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,63210 Kč |








