Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.5kHz 93dB @ 12V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.5kHz 93dB @ 12V, 30cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPI-3020-90T

DigiKey Part Number
102-CPI-3020-90T-ND
Manufacturer
Manufacturer Product Number
CPI-3020-90T
Description
BUZZER PIEZO 12V 30MM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.5kHz 93dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPI-3020-90T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
93dB @ 12V, 30cm
Current - Supply
12mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,83900 Kč538,39 Kč
2548,54720 Kč1 213,68 Kč
5044,97360 Kč2 248,68 Kč
10041,71460 Kč4 171,46 Kč
25037,84512 Kč9 461,28 Kč
50035,20986 Kč17 604,93 Kč
1 00032,79909 Kč32 799,09 Kč
5 00030,47335 Kč152 366,75 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč