
AI-3018-TWT-R | |
|---|---|
DigiKey Part Number | 668-1032-ND |
Manufacturer | |
Manufacturer Product Number | AI-3018-TWT-R |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 18mA 1.8kHz 87dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-3018-TWT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 1.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 12V, 10cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 71,98960 Kč | 1 799,74 Kč |
| 50 | 66,74840 Kč | 3 337,42 Kč |
| 140 | 59,79929 Kč | 8 371,90 Kč |
| 280 | 55,62221 Kč | 15 574,22 Kč |
| 560 | 51,80207 Kč | 29 009,16 Kč |
| 1 120 | 48,30346 Kč | 54 099,88 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |




