New at DigiKey
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Pogo Pins from Same Sky PIO | DigiKey

CPG-74-PAD

DigiKey Part Number
2223-CPG-74-PAD-ND
Manufacturer
Manufacturer Product Number
CPG-74-PAD
Description
CONTACT PAD, 1.91MM HEIGHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-74-PAD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
10000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 999
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,69600 Kč116,96 Kč
2510,96080 Kč274,02 Kč
5010,43600 Kč521,80 Kč
1009,93420 Kč993,42 Kč
2509,31220 Kč2 328,05 Kč
5008,86704 Kč4 433,52 Kč
1 0008,44351 Kč8 443,51 Kč
3 0007,81364 Kč23 440,92 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč