
1636-1-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1636-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1636-1-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1636-1-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1636-1-57-15-00-00-03-0 |
Description | .035" HEIGHT SMT TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.156" (3.96mm) Dia, 0.035" (0.89mm) H |
Manufacturer Mill-Max Manufacturing Corp. | Contact Material Brass Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Contact Type Contact Pad | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,65800 Kč | 291,45 Kč |
| 50 | 11,10380 Kč | 555,19 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| 250 | 9,90936 Kč | 2 477,34 Kč |
| 500 | 9,43608 Kč | 4 718,04 Kč |
| 1 000 | 8,98546 Kč | 8 985,46 Kč |
| 2 500 | 8,42288 Kč | 21 057,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,91842 Kč | 47 510,52 Kč |
| 12 000 | 7,54073 Kč | 90 488,76 Kč |
| 18 000 | 7,32826 Kč | 131 908,68 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


