

CPG-66-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-66-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-66-SMT-B |
Description | POGO PIN, 5.0MM HEIGHT, SURFACE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | 0.150" (3.81mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 10 | 19,05900 Kč | 190,59 Kč |
| 25 | 17,87200 Kč | 446,80 Kč |
| 50 | 17,01820 Kč | 850,91 Kč |
| 100 | 16,20370 Kč | 1 620,37 Kč |
| 250 | 15,18840 Kč | 3 797,10 Kč |
| 500 | 14,46268 Kč | 7 231,34 Kč |
| 1 000 | 13,77217 Kč | 13 772,17 Kč |
| 3 000 | 12,74497 Kč | 38 234,91 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |


