


CPG-64-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-64-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-64-SMT-B |
Description | POGO PIN, 2.7MM HEIGHT, SURFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-64-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.106" (2.70mm) | |
Recommended Working Height | 0.079" (2.00mm) | |
Minimum Working Height | 0.075" (1.90mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 65gf | |
Operating Force - Mid Compression | 105gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 50 | 12,97260 Kč | 648,63 Kč |
| 100 | 12,35100 Kč | 1 235,10 Kč |
| 250 | 11,57744 Kč | 2 894,36 Kč |
| 500 | 11,02396 Kč | 5 511,98 Kč |
| 1 000 | 10,49753 Kč | 10 497,53 Kč |
| 3 000 | 9,71458 Kč | 29 143,74 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




