
2900-3-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2900-3-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2900-3-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Initial 10gf |
Series | Operating Force - Mid Compression 60gf |
Packaging Bulk | Plunger Size 0.042" (1.07mm) Dia |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.217" (5.51mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.189" (4.81mm) | Current Rating (Amps) 5.2A |
Minimum Working Height 0.106" (2.70mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,84200 Kč | 346,05 Kč |
| 50 | 13,17840 Kč | 658,92 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 250 | 11,76224 Kč | 2 940,56 Kč |
| 500 | 11,20034 Kč | 5 600,17 Kč |
| 1 000 | 10,66530 Kč | 10 665,30 Kč |
| 3 000 | 9,86983 Kč | 29 609,49 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |







